Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRH3055
Newark Part No.04N9875
Your Part Number
Technical Datasheet
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 5+ | $6.870 |
| 10+ | $6.570 |
| 25+ | $5.940 |
| 50+ | $5.610 |
| 100+ | $5.250 |
| 250+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRH3055
Newark Part No.04N9875
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric160mm
External Width - Metric84mm
External Depth - Metric30mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.3"
External Depth - Imperial1.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
160mm
External Depth - Metric
30mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
1.2"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
84mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate