Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $941.620 |
| 5+ | $932.200 |
Price for:Each
Minimum: 1
Multiple: 1
$941.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1905624BK1
Newark Part No.48F3997
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height32U
External Height - Imperial61.2"
External Width - Imperial21.3"
External Depth - Imperial24.5"
Enclosure MaterialSteel
External Height - Metric1.55m
External Width - Metric542mm
External Depth - Metric622mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
32U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
61.2"
External Depth - Imperial
24.5"
External Height - Metric
1.55m
External Depth - Metric
622mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate