Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.670 |
| 5+ | $49.680 |
| 10+ | $48.190 |
| 25+ | $45.060 |
| 50+ | $44.240 |
| 100+ | $43.980 |
| 250+ | $43.960 |
Price for:Each
Minimum: 1
Multiple: 1
$55.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RCHR1928 is a 16U black Round Hole Punched Combination Mounting Rail with rugged textured powder painted finish. The RCHR series mounting rail is ideal for use with RCHS and RCHV series rack cabinet.
Applications
Industrial
Contents
Mounting rail, Cabinet mounting hardware.
Notes
Sold in pairs. Rack-mounting hardware is sold separately.
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
28"
Product Range
-
External Height - Metric
711mm
For Use With
RCHV Series Rack Cabinets
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
