Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.290 |
| 5+ | $127.150 |
| 10+ | $118.310 |
| 25+ | $116.850 |
Price for:Each
Minimum: 1
Multiple: 1
$145.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHD1928BK1Copy
Newark Part No.19K1131
Technical Datasheet
Accessory TypeHinged Locking Door
For Use With16U RCHV Series Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height27.88"
External Width18.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCHD1928BK1 is a 16U black Locking Door made of 16-gauge steel with rugged textured powder paint finish. The RCHD series door mounts either right or left hand hinge (door and cabinet are symmetrical). It is exclusively for use with the RCHV and RCHS cabinet series.
Applications
Industrial
Contents
Locking door, Mounting hardware, Installed lock and Two keys.
Technical Specifications
Accessory Type
Hinged Locking Door
Enclosure Material
Steel
External Height
27.88"
Product Range
-
For Use With
16U RCHV Series Rack Cabinets
Body Color
Black
External Width
18.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
