Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCHD1914LG1Copy
Newark Part No.41P0431
Product RangeRCHD Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.940 |
| 5+ | $113.840 |
| 10+ | $110.570 |
| 25+ | $109.910 |
Price for:Each
Minimum: 1
Multiple: 1
$119.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHD1914LG1Copy
Newark Part No.41P0431
Product RangeRCHD Series
Technical Datasheet
Accessory TypeLocking Door
For Use WithHammond RCH Cabinets
Enclosure MaterialSteel
Body ColorLight Gray
External Height355.6mm
External Width-
Product RangeRCHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Locking Door
Enclosure Material
Steel
External Height
355.6mm
Product Range
RCHD Series
For Use With
Hammond RCH Cabinets
Body Color
Light Gray
External Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
