Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRB-TBP10
Newark Part No.27Y5039
Product RangeRB-TBP Series
Your Part Number
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.060 |
| 5+ | $89.820 |
| 10+ | $74.350 |
| 25+ | $72.510 |
Price for:Each
Minimum: 1
Multiple: 1
$93.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-TBP10
Newark Part No.27Y5039
Product RangeRB-TBP Series
Technical Datasheet
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialPlastic
Body ColorBlack
For Use With-
External Height - Metric43.18mm
External Width - Metric483.11mm
External Height - Imperial1.7"
External Width - Imperial19.02"
Product RangeRB-TBP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Plastic
For Use With
-
External Width - Metric
483.11mm
External Width - Imperial
19.02"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
Black
External Height - Metric
43.18mm
External Height - Imperial
1.7"
Product Range
RB-TBP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
