Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRB-AWR8Copy
Newark Part No.95AJ5976
Product RangeRB-AWR Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.350 |
| 5+ | $129.400 |
| 10+ | $125.250 |
Price for:Each
Minimum: 1
Multiple: 1
$151.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-AWR8Copy
Newark Part No.95AJ5976
Product RangeRB-AWR Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric356mm
Body ColorBlack
External Width - Metric505mm
External Depth - Metric381mm
External Height - Imperial14"
External Width - Imperial19.9"
External Depth - Imperial15"
Rack U Height8U
Product RangeRB-AWR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
Body Color
Black
External Depth - Metric
381mm
External Width - Imperial
19.9"
Rack U Height
8U
SVHC
No SVHC (04-Feb-2026)
External Height - Metric
356mm
External Width - Metric
505mm
External Height - Imperial
14"
External Depth - Imperial
15"
Product Range
RB-AWR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
