Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.460 |
| 5+ | $171.390 |
| 10+ | $171.390 |
| 25+ | $171.380 |
| 50+ | $171.380 |
Price for:Each
Minimum: 1
Multiple: 1
$199.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-2PW8
Newark Part No.26AJ8331
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric539mm
External Width - Metric488mm
External Depth - Metric457mm
External Height - Imperial21.21"
External Width - Imperial19.2"
External Depth - Imperial18"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
539mm
External Depth - Metric
457mm
External Width - Imperial
19.2"
SVHC
No SVHC (04-Feb-2026)
Body Color
Black
External Width - Metric
488mm
External Height - Imperial
21.21"
External Depth - Imperial
18"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
