Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RASV190107UBK1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96W3146 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.250 |
| 5+ | $55.170 |
| 10+ | $54.080 |
| 25+ | $52.990 |
| 50+ | $52.180 |
| 100+ | $50.270 |
| 250+ | $48.640 |
Price for:Each
Minimum: 1
Multiple: 1
$56.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RASV190107UBK1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96W3146 |
| Technical Datasheet | |
| Rack U Height | 1U |
| External Width - Metric | 482.6mm |
| External Depth - Metric | 177.8mm |
| For Use With | Standard 19" Rack Cabinets |
| External Width - Imperial | 19" |
| External Depth - Imperial | 7" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Rack U Height | 1U |
|---|---|
| External Depth - Metric | 177.8mm |
| External Width - Imperial | 19" |
| Product Range | - |
| External Width - Metric | 482.6mm |
|---|---|
| For Use With | Standard 19" Rack Cabinets |
| External Depth - Imperial | 7" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RASV190107UBK1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
