Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASUL190314BK1
Newark Part No.79R9047
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.130 |
| 5+ | $55.520 |
| 10+ | $52.030 |
| 25+ | $50.240 |
| 50+ | $49.990 |
| 100+ | $49.740 |
Price for:Each
Minimum: 1
Multiple: 1
$58.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASUL190314BK1
Newark Part No.79R9047
Technical Datasheet
Rack U Height2U
External Width - Metric445mm
External Depth - Metric368mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial17.5"
External Depth - Imperial14.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
2U
External Depth - Metric
368mm
External Width - Imperial
17.5"
Product Range
-
External Width - Metric
445mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
14.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate