Print Page
RASU190315BK1
Rack Shelf, 19 Inch, Unvented, Steel, Black, 2U, 482.6 mm, 381 mm, Standard 19" Rack Cabinets, 19 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RASU190315BK1Copy |
| Newark Part No. | 93K6189 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.730 |
| 5+ | $65.250 |
| 10+ | $64.340 |
| 25+ | $63.730 |
| 50+ | $63.720 |
| 100+ | $63.690 |
| 250+ | $62.420 |
Price for:Each
Minimum: 1
Multiple: 1
$74.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RASU190315BK1Copy |
| Newark Part No. | 93K6189 |
| Technical Datasheet | |
| Rack U Height | 2U |
| External Width - Metric | 482.6mm |
| External Depth - Metric | 381mm |
| For Use With | Standard 19" Rack Cabinets |
| External Width - Imperial | 19" |
| External Depth - Imperial | 15" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RASU190315BK1 is an Universal Rack Shelf made of 14 or 16-gauge steel with rugged textured black powder painted finish. This RAS-series rack shelf has universal design that mounts to any standard EIA compliant rack or cabinet. Allows easy mounting of equipment or items that do not have rack mounting capabilities and tested up to nearly double the suggested load rating of 200lbs.
- Mounts to rack rails either as an internal shelf or external shelf/work area
- Solid version
Applications
Industrial
Technical Specifications
| Rack U Height | 2U |
|---|---|
| External Depth - Metric | 381mm |
| External Width - Imperial | 19" |
| Product Range | - |
| External Width - Metric | 482.6mm |
|---|---|
| For Use With | Standard 19" Rack Cabinets |
| External Depth - Imperial | 15" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RASU190315BK1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
