Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASU190112BK1
Newark Part No.81AC3591
Product RangeRAS Series
Your Part Number
Technical Datasheet
167 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.970 |
| 5+ | $52.030 |
| 10+ | $48.880 |
| 25+ | $46.140 |
| 50+ | $46.040 |
| 100+ | $45.930 |
| 250+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$60.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190112BK1
Newark Part No.81AC3591
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric19.3mm
External Depth - Metric12mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial0.76"
External Depth - Imperial0.472"
Product RangeRAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
1U
External Depth - Metric
12mm
External Width - Imperial
0.76"
Product Range
RAS Series
External Width - Metric
19.3mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
0.472"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate