Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRASU190110BK1Copy
Newark Part No.93X6525
Product RangeRAS Series
Your Part Number
283 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.140 |
| 5+ | $53.430 |
| 10+ | $49.770 |
| 25+ | $46.130 |
| 50+ | $44.810 |
| 100+ | $44.800 |
| 250+ | $44.790 |
Price for:Each
Minimum: 1
Multiple: 1
$59.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190110BK1Copy
Newark Part No.93X6525
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric254mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial10"
Product RangeRAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
1U
External Depth - Metric
254mm
External Width - Imperial
19"
Product Range
RAS Series
External Width - Metric
483mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
