Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.240 |
| 5+ | $33.420 |
| 10+ | $32.490 |
| 25+ | $31.550 |
| 50+ | $30.570 |
| 100+ | $29.750 |
| 250+ | $29.230 |
Price for:Each
Minimum: 1
Multiple: 1
$35.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR507-120-000Copy
Newark Part No.50B9989
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithHammond R100, R101 and R102 Series Enclosures
External Height - Metric104.8mm
External Width - Metric104.8mm
External Height - Imperial4.13"
External Width - Imperial4.13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
104.8mm
External Height - Imperial
4.13"
Product Range
-
Panel Material
Steel
For Use With
Hammond R100, R101 and R102 Series Enclosures
External Width - Metric
104.8mm
External Width - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
