Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 5+ | $8.860 |
| 10+ | $8.460 |
| 25+ | $7.830 |
| 50+ | $7.650 |
| 100+ | $7.410 |
| 250+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR507-082-000Copy
Newark Part No.39C6075
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond R100, R101 & R102 Series Enclosures
External Height - Metric66.9mm
External Width - Metric106.9mm
External Height - Imperial2.63"
External Width - Imperial4.21"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
66.9mm
External Height - Imperial
2.63"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond R100, R101 & R102 Series Enclosures
External Width - Metric
106.9mm
External Width - Imperial
4.21"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
