Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoR251-080-160
Newark Part No.61K1630
Your Part Number
Technical Datasheet
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.27 |
| 5+ | $149.55 |
| 10+ | $141.53 |
| 25+ | $140.36 |
| 50+ | $139.24 |
Price for:Each
Minimum: 1
Multiple: 1
$162.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR251-080-160
Newark Part No.61K1630
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric37.01mm
External Width - Metric118mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlack, Silver
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial4.65"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R251-080-160 is an Enclosure made of extruded aluminium. It is designed to house PC boards or equipment for mobile use. The PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. It has rugged body constructed from extruded aluminium with die-cast aluminium ends.
- Modern and ergonomic design
- Sized for standard Eurocards
- Internal height 1.06"
- Extruded aluminium is powder paint coated in a silver metallic finish
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
37.01mm
External Depth - Metric
160mm
Body Color
Black, Silver
External Height - Imperial
1.46"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
118mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.65"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate