Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $324.530 |
| 5+ | $300.030 |
Price for:Each
Minimum: 1
Multiple: 1
$324.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-164-000Copy
Newark Part No.51F3560
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric325.1mm
External Width - Metric163mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial12.8"
External Width - Imperial6.4"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
The R100-164-000 is a Rolec Thick Wall Enclosure made of aluminum die-cast with light gray (RAL7032) textured polyester powder coat finish. Special developed external mounting feet made from zinc-die-cast. Can be turned through 90°. The fastening holes have engagement lugs for this purpose.
- Shallow lid, deep body
- Captive stainless steel lid screws
- Neoprene oil and petrol resistant gasket standard
- Degree of protection NEMA 4X, IP66, DIN 40050
- Single-channel fastening system
- All sizes have inner blind holes
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
325.1mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
12.8"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
163mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
6.4"
Product Range
-
Configurable
Yes
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
