Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPWS7332A115N4LGCopy
Newark Part No.27Y4818
Product RangePWS 7000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,466.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3,466.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPWS7332A115N4LGCopy
Newark Part No.27Y4818
Product RangePWS 7000 Series
Technical Datasheet
Product RangePWS 7000 Series
Enclosure MaterialGalvanized Steel
Cooling Capacity10748BTU
External Height - Metric950mm
External Width - Metric400mm
External Depth - Metric192mm
External Height - Imperial37.4"
External Width - Imperial15.75"
External Depth - Imperial7.56"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PWS 7000 Series
Cooling Capacity
10748BTU
External Width - Metric
400mm
External Height - Imperial
37.4"
External Depth - Imperial
7.56"
Enclosure Material
Galvanized Steel
External Height - Metric
950mm
External Depth - Metric
192mm
External Width - Imperial
15.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
