Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPWS7102A115N4SSCopy
Newark Part No.31AJ7087
Product RangePWS 7000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,785.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,785.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPWS7102A115N4SSCopy
Newark Part No.31AJ7087
Product RangePWS 7000 Series
Technical Datasheet
Product RangePWS 7000 Series
Enclosure Material304 Stainless Steel
Cooling Capacity3242BTU
External Height - Metric500mm
External Width - Metric200mm
External Depth - Metric141mm
External Height - Imperial19.68"
External Width - Imperial7.88"
External Depth - Imperial5.55"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PWS 7000 Series
Cooling Capacity
3242BTU
External Width - Metric
200mm
External Height - Imperial
19.68"
External Depth - Imperial
5.55"
Enclosure Material
304 Stainless Steel
External Height - Metric
500mm
External Depth - Metric
141mm
External Width - Imperial
7.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
