Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPWS3082A115N4SS
Newark Part No.31AJ7060
Product RangePWS 3000 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,147.340 |
| 5+ | $2,147.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,147.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPWS3082A115N4SS
Newark Part No.31AJ7060
Product RangePWS 3000 Series
Technical Datasheet
Product RangePWS 3000 Series
Enclosure Material304 Stainless Steel
Cooling Capacity2898BTU
External Height - Metric612mm
External Width - Metric257mm
External Depth - Metric143mm
External Height - Imperial24.1"
External Width - Imperial10.13"
External Depth - Imperial5.62"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PWS 3000 Series
Cooling Capacity
2898BTU
External Width - Metric
257mm
External Height - Imperial
24.1"
External Depth - Imperial
5.62"
Enclosure Material
304 Stainless Steel
External Height - Metric
612mm
External Depth - Metric
143mm
External Width - Imperial
10.13"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate