Print Page
191 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.590 |
| 5+ | $46.810 |
| 10+ | $43.020 |
| 25+ | $41.590 |
| 50+ | $39.990 |
| 100+ | $38.900 |
| 250+ | $37.840 |
Price for:Each
Minimum: 1
Multiple: 1
$50.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPT120PCCopy
Newark Part No.50H5131
Product RangePT Series
Technical Datasheet
Input Voltage120V
Output Voltage-
Power Rating20mVA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPC Board
Transformer TerminalsPC Pin
Product RangePT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
120V
Power Rating
20mVA
Accuracy Class
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Output Voltage
-
Frequency Range
50Hz / 60Hz
Transformer Mounting
PC Board
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

