Print Page
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.230 |
| 5+ | $35.620 |
| 10+ | $32.990 |
| 25+ | $31.750 |
| 50+ | $30.550 |
| 100+ | $29.890 |
| 250+ | $28.950 |
Price for:Each
Minimum: 1
Multiple: 1
$38.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPT120CF
Newark Part No.50H5130
Product RangePT Series
Technical Datasheet
Input Voltage120V
Output Voltage120V
Power Rating20mVA
Frequency Range50Hz / 60Hz
Accuracy ClassClass 1
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Product RangePT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
120V
Power Rating
20mVA
Accuracy Class
Class 1
Transformer Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Output Voltage
120V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Chassis Mount
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate