Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 5+ | $24.790 |
| 10+ | $23.630 |
| 25+ | $23.320 |
| 50+ | $23.030 |
| 100+ | $22.540 |
| 250+ | $22.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJP94
Newark Part No.61K1395
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond PJ944, PJ944FS Enclosures
External Height - Metric158.75mm
External Width - Metric79.38mm
External Height - Imperial6.25"
External Width - Imperial3.13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
158.75mm
External Height - Imperial
6.25"
Product Range
-
Panel Material
Steel
For Use With
Hammond PJ944, PJ944FS Enclosures
External Width - Metric
79.38mm
External Width - Imperial
3.13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
