Print Page
PJ664H
Plastic Enclosure, Hinged Door with Screws, Junction Box, Fiberglass, 154.9 mm, 155 mm, 105 mm
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $123.440 |
| 5+ | $118.040 |
| 10+ | $114.390 |
| 25+ | $113.630 |
Price for:Each
Minimum: 1
Multiple: 1
$123.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ664HCopy
Newark Part No.50F8471
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFiberglass
External Height - Metric154.9mm
External Width - Metric155mm
External Depth - Metric105mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.1"
External Width - Imperial6.1"
External Depth - Imperial4.13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
154.9mm
External Depth - Metric
105mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Fiberglass
External Width - Metric
155mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
6.1"
Product Range
-
Technical Docs (1)
Alternatives for PJ664H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
