Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPJ14126L
Newark Part No.50F8467
Your Part Number
Technical Datasheet
127 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $218.150 |
| 5+ | $188.560 |
Price for:Each
Minimum: 1
Multiple: 1
$218.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ14126L
Newark Part No.50F8467
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFiberglass
External Height - Metric358.9mm
External Width - Metric311mm
External Depth - Metric156mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial14.1"
External Width - Imperial12.3"
External Depth - Imperial6.13"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PJ14126L is a PJ series Type 4X polyester junction box with continuous hinge door and snap latches. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides outstanding insulation and protection where equipment may be hosed down or be very wet. Ideal in applications with high temperatures or highly corrosive environments.
- Moulded fiberglass polyester enclosure with matching cover is easily punched, cut or drilled
- Fiberglass polyester material has a grey finish
- Enhanced UV inhibitors protect against outdoor weathering
- 10-32 threaded brass inserts are provided for optional inner panel or terminal kit mounting
- Door fastener include provision for padlocking, door supported w/ continuous stainless steel hinge
- Twist latch enclosures are available with bonded polycarbonate viewing windows
- Captive oil resistant gasket provides a positive seal
- Threaded brass inserts are provided for mounting feet to the rear of the enclosure
- Stainless steel mounting bracket and hardware are provided for mounting to the rear of enclosure
- Dimension is 14.13 x 12.26 x 6.13mm and optional inner panel of (H x W) 12.75mm x 10.88mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
358.9mm
External Depth - Metric
156mm
Body Color
Gray
External Height - Imperial
14.1"
External Depth - Imperial
6.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Fiberglass
External Width - Metric
311mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
12.3"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate