Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPHW242410
Newark Part No.49H8244
Product RangePHW Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,054.290 |
| 5+ | $2,048.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2,054.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHW242410
Newark Part No.49H8244
Product RangePHW Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric686mm
External Width - Metric641mm
External Depth - Metric302mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12
External Height - Imperial27"
External Width - Imperial25.25"
External Depth - Imperial11.9"
Product RangePHW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
686mm
External Depth - Metric
302mm
Body Color
Light Gray
External Height - Imperial
27"
External Depth - Imperial
11.9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
641mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12
External Width - Imperial
25.25"
Product Range
PHW Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
