Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,694.550 |
| 5+ | $1,667.400 |
| 10+ | $1,634.050 |
| 25+ | $1,600.700 |
| 50+ | $1,567.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,694.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHW24208Copy
Newark Part No.50H5031
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET)
External Height - Metric686mm
External Width - Metric539mm
External Depth - Metric251mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12
External Height - Imperial27"
External Width - Imperial21.2"
External Depth - Imperial9.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
686mm
External Depth - Metric
251mm
Body Color
Gray
External Height - Imperial
27"
External Depth - Imperial
9.9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET)
External Width - Metric
539mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12
External Width - Imperial
21.2"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
