Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPHC50LGA
Newark Part No.50H5019
Product RangePHC Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.950 |
| 5+ | $43.240 |
| 10+ | $40.520 |
| 25+ | $39.060 |
| 50+ | $37.430 |
| 100+ | $36.320 |
| 250+ | $35.230 |
Price for:Each
Minimum: 1
Multiple: 1
$45.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHC50LGA
Newark Part No.50H5019
Product RangePHC Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages208V
Secondary Voltages24V
Power Rating50VA
Frequency Range60Hz
Winding Type-
Current Rating2.08A
Transformer Terminals-
Isolation Voltage-
Product RangePHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
2.08A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
208V
Power Rating
50VA
Winding Type
-
Transformer Terminals
-
Product Range
PHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
