Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPHC50AGACopy
Newark Part No.50H5016
Product RangePHC Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.530 |
| 5+ | $43.370 |
| 10+ | $40.200 |
| 25+ | $38.640 |
| 50+ | $37.070 |
Price for:Each
Minimum: 1
Multiple: 1
$46.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHC50AGACopy
Newark Part No.50H5016
Product RangePHC Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Primary Voltages600V
Secondary Voltages24V
Power Rating50VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2.08A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangePHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
2.08A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
600V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
PHC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
