Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPHC25AGACopy
Newark Part No.50H5012
Product RangePHC Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $41.640 |
| 10+ | $38.550 |
| 25+ | $36.770 |
| 50+ | $35.310 |
| 100+ | $34.470 |
Price for:Each
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHC25AGACopy
Newark Part No.50H5012
Product RangePHC Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages600V
Secondary Voltages24V
Power Rating25VA
Frequency Range60Hz
Winding Type-
Current Rating1.04A
Transformer Terminals-
Isolation Voltage-
Product RangePHC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
1.04A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
600V
Power Rating
25VA
Winding Type
-
Transformer Terminals
-
Product Range
PHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
