Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPFF30000Copy
Newark Part No.18X4617
Product RangePFFG4 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.590 |
| 10+ | $74.880 |
| 25+ | $74.640 |
| 50+ | $73.150 |
| 100+ | $71.650 |
| 250+ | $70.160 |
| 500+ | $68.670 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$82.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFF30000Copy
Newark Part No.18X4617
Product RangePFFG4 Series
Technical Datasheet
Fan Frame Size-
Filter Material-
Product RangePFFG4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
-
Product Range
PFFG4 Series
Filter Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
