Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPFF3000Copy
Newark Part No.01C0539
Product RangePFFG4 Series
Your Part Number
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.880 |
| 10+ | $39.660 |
| 25+ | $37.660 |
| 50+ | $35.860 |
| 100+ | $33.990 |
| 250+ | $31.350 |
| 500+ | $30.720 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$41.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFF3000Copy
Newark Part No.01C0539
Product RangePFFG4 Series
Technical Datasheet
Fan Frame Size210mm
Filter MaterialSynthetic Fibre
Product RangePFFG4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PFF3000 is a 8.3-inch Replacement Filter made of synthetic fiber. For use with Hammond PF2500 and PF3000 filter fans.
Applications
HVAC
Technical Specifications
Fan Frame Size
210mm
Product Range
PFFG4 Series
Filter Material
Synthetic Fibre
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
