Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPF67000T3RBKCopy
Newark Part No.31AJ6893
Product Range3RFF Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $905.310 |
| 5+ | $837.380 |
| 10+ | $769.450 |
| 25+ | $754.060 |
| 50+ | $738.670 |
Price for:Each
Minimum: 1
Multiple: 1
$905.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF67000T3RBKCopy
Newark Part No.31AJ6893
Product Range3RFF Series
Technical Datasheet
Product Range3RFF Series
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric320mm
External Width - Metric320mm
External Depth - Metric157mm
External Height - Imperial12.6"
External Width - Imperial12.6"
External Depth - Imperial6.18"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3RFF Series
Cooling Capacity
-
External Width - Metric
320mm
External Height - Imperial
12.6"
External Depth - Imperial
6.18"
Enclosure Material
ABS
External Height - Metric
320mm
External Depth - Metric
157mm
External Width - Imperial
12.6"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
