Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPF42500T3RLG
Newark Part No.31AJ6859
Product Range3RFF Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $334.330 |
| 5+ | $321.110 |
| 10+ | $307.900 |
| 25+ | $288.100 |
Price for:Each
Minimum: 1
Multiple: 1
$334.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF42500T3RLG
Newark Part No.31AJ6859
Product Range3RFF Series
Technical Datasheet
Product Range3RFF Series
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric252mm
External Width - Metric252mm
External Depth - Metric103mm
External Height - Imperial9.92"
External Width - Imperial9.92"
External Depth - Imperial4.05"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
3RFF Series
Cooling Capacity
-
External Width - Metric
252mm
External Height - Imperial
9.92"
External Depth - Imperial
4.05"
Enclosure Material
ABS
External Height - Metric
252mm
External Depth - Metric
103mm
External Width - Imperial
9.92"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate