Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPF32000T12BK
Newark Part No.51R3295
Product RangePF GEN4 Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $272.880 |
| 5+ | $272.050 |
| 10+ | $271.220 |
| 25+ | $269.760 |
Price for:Each
Minimum: 1
Multiple: 1
$272.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF32000T12BK
Newark Part No.51R3295
Product RangePF GEN4 Series
Technical Datasheet
Product RangePF GEN4 Series
Enclosure MaterialABS
Cooling Capacity37W/°C
External Height - Metric202mm
External Width - Metric202mm
External Depth - Metric88mm
External Height - Imperial7.95"
External Width - Imperial7.95"
External Depth - Imperial3.48"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PF GEN4 Series
Cooling Capacity
37W/°C
External Width - Metric
202mm
External Height - Imperial
7.95"
External Depth - Imperial
3.48"
Enclosure Material
ABS
External Height - Metric
202mm
External Depth - Metric
88mm
External Width - Imperial
7.95"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate