Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPF11000T12LG230Copy
Newark Part No.51R3288
Product RangePF11 Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.940 |
| 5+ | $190.220 |
| 10+ | $184.490 |
| 25+ | $177.650 |
| 50+ | $174.100 |
Price for:Each
Minimum: 1
Multiple: 1
$195.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF11000T12LG230Copy
Newark Part No.51R3288
Product RangePF11 Series
Technical Datasheet
Product RangePF11 Series
Enclosure MaterialABS
Cooling Capacity10W/°C
External Height - Metric109mm
External Width - Metric109mm
External Depth - Metric62mm
External Height - Imperial4.3"
External Width - Imperial4.29"
External Depth - Imperial2.44"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF11 Series
Cooling Capacity
10W/°C
External Width - Metric
109mm
External Height - Imperial
4.3"
External Depth - Imperial
2.44"
Enclosure Material
ABS
External Height - Metric
109mm
External Depth - Metric
62mm
External Width - Imperial
4.29"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
