Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPCJA0808Copy
Newark Part No.31AJ6691
Product RangePCJP Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $18.710 |
| 10+ | $17.950 |
| 25+ | $17.390 |
| 50+ | $17.150 |
| 100+ | $16.790 |
| 250+ | $16.650 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJA0808Copy
Newark Part No.31AJ6691
Product RangePCJP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond PCJ Series Enclosure
External Height - Metric171mm
External Width - Metric175mm
External Height - Imperial6.75"
External Width - Imperial6.88"
Product RangePCJP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
171mm
External Height - Imperial
6.75"
Product Range
PCJP Series
Panel Material
Aluminum
For Use With
Hammond PCJ Series Enclosure
External Width - Metric
175mm
External Width - Imperial
6.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
