Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPCJA0705
Newark Part No.27Y4323
Product RangePCJP Series
Your Part Number
Technical Datasheet
64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 5+ | $13.890 |
| 10+ | $13.870 |
| 25+ | $13.710 |
| 50+ | $13.620 |
| 100+ | $13.530 |
| 250+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJA0705
Newark Part No.27Y4323
Product RangePCJP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond PCJ Series Enclosure
External Height - Metric171mm
External Width - Metric124mm
External Height - Imperial6.75"
External Width - Imperial4.88"
Product RangePCJP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
171mm
External Height - Imperial
6.75"
Product Range
PCJP Series
Panel Material
Aluminum
For Use With
Hammond PCJ Series Enclosure
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate