Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.260 |
| 5+ | $94.980 |
| 10+ | $90.590 |
| 25+ | $89.480 |
Price for:Each
Minimum: 1
Multiple: 1
$106.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJ664LFCopy
Newark Part No.85W2684
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric165.1mm
External Width - Metric170.7mm
External Depth - Metric131.8mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.5"
External Width - Imperial6.72"
External Depth - Imperial5.19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PCJ664LF is a polycarbonate Junction Box solid cover flange. It is designed to insulate and protect controls and components in both indoor and outdoor conditions. It is ideal for industrial pump controls, waste water, irrigation control along with solar/wind and chemical plants. The device is injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut or drilled. The threaded brass inserts are provided for optional inner panel or terminal kit mounting.
- UL94V-0 Flammability rating
- NEMA-1, 2, 3, 4, 4X, 12, 13 Protection rating
- UV Rating (f1) per UL746C - UV stabilized for outdoor use
- Enhanced UV inhibitors protect against outdoor weathering
- Stainless steel 316 screw fasteners
- Door fasteners with a provision for padlocking on snap latches
- Moulded hinge with 316 stainless steel pin
- Captive oil resistant gasket provides a positive seal
- Impact index of 16J (12ft/lb)
- -35 to 130°C Operating temperature range
Applications
Automation & Process Control, Mining, Oil & Gas, Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
165.1mm
External Depth - Metric
131.8mm
Body Color
Gray
External Height - Imperial
6.5"
External Depth - Imperial
5.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
170.7mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
6.72"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
