Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPCJ1084FCopy
Newark Part No.64W2424
Product RangePCJ-SC Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.730 |
| 5+ | $83.160 |
| 10+ | $80.810 |
| 25+ | $80.100 |
| 50+ | $79.610 |
| 100+ | $79.390 |
Price for:Each
Minimum: 1
Multiple: 1
$90.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJ1084FCopy
Newark Part No.64W2424
Product RangePCJ-SC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric266.7mm
External Width - Metric221.5mm
External Depth - Metric131.8mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial10.5"
External Width - Imperial8.7"
External Depth - Imperial5.19"
Product RangePCJ-SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
266.7mm
External Depth - Metric
131.8mm
Body Color
Gray
External Height - Imperial
10.5"
External Depth - Imperial
5.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
221.5mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
8.7"
Product Range
PCJ-SC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
