Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBRS19021BK2
Newark Part No.50H4996
Product RangePBRS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.970 |
| 5+ | $42.950 |
| 10+ | $40.250 |
| 25+ | $38.860 |
| 50+ | $38.670 |
| 100+ | $38.470 |
| 250+ | $37.610 |
Price for:Each
Minimum: 1
Multiple: 1
$44.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBRS19021BK2
Newark Part No.50H4996
Product RangePBRS Series
Technical Datasheet
Panel TypeTop Panel
Rack U Height12U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond 1564B2BK1 Frame
External Height - Metric532mm
External Width - Metric483mm
External Height - Imperial20.94"
External Width - Imperial19"
Product RangePBRS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond 1564B2BK1 Frame
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
12U
Body Color
Black
External Height - Metric
532mm
External Height - Imperial
20.94"
Product Range
PBRS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate