Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.200 |
| 5+ | $70.860 |
| 10+ | $66.410 |
| 25+ | $64.140 |
| 50+ | $63.810 |
| 100+ | $63.490 |
Price for:Each
Minimum: 1
Multiple: 1
$74.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19031BK2Copy
Newark Part No.83F9017
Technical Datasheet
Panel TypeRack Panel
Rack U Height18U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric800mm
External Width - Metric483mm
External Height - Imperial31.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPS19031BK2 is a Rack Panel made of 14-gauge steel with black smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant rails
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
18U
Body Color
Black
External Height - Metric
800mm
External Height - Imperial
31.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
