Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $42.410 |
| 5+ | $38.900 |
| 10+ | $38.370 |
| 25+ | $37.020 |
| 50+ | $35.430 |
| 100+ | $34.960 |
| 250+ | $34.230 |
Price for:Each
Minimum: 1
Multiple: 1
$42.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19014GY2Copy
Newark Part No.05C0167
Technical Datasheet
Panel TypeRack Panel
Rack U Height8U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric355.6mm
External Width - Metric483mm
External Height - Imperial14"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
8U
Body Color
Gray
External Height - Metric
355.6mm
External Height - Imperial
14"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
