Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $127.130 |
| 5+ | $124.590 |
| 10+ | $122.040 |
| 25+ | $119.500 |
| 50+ | $116.960 |
| 100+ | $114.420 |
Price for:Each
Minimum: 1
Multiple: 1
$127.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19031GY2Copy
Newark Part No.84F101
Technical Datasheet
Panel TypeRack Panel
Rack U Height18U
Panel MaterialAluminum
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric800mm
External Width - Metric483mm
External Height - Imperial31.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
18U
Body Color
Gray
External Height - Metric
800mm
External Height - Imperial
31.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
