Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.730 |
| 5+ | $93.360 |
| 10+ | $88.170 |
| 25+ | $86.410 |
| 50+ | $84.640 |
| 100+ | $82.880 |
Price for:Each
Minimum: 1
Multiple: 1
$103.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19021UNFCopy
Newark Part No.84F105
Technical Datasheet
Panel TypeRack Panel
Rack U Height12U
Panel MaterialAluminum
Body ColorUnfinished
For Use WithStandard 19" Racks
External Height - Metric533mm
External Width - Metric483mm
External Height - Imperial21"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19021UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
12U
Body Color
Unfinished
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
