Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.600 |
| 5+ | $59.170 |
| 10+ | $57.420 |
| 25+ | $56.440 |
| 50+ | $55.820 |
Price for:Each
Minimum: 1
Multiple: 1
$62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19012GY2Copy
Newark Part No.94F4771
Technical Datasheet
Panel TypeRack Panel
Rack U Height7U
Panel MaterialAluminum
Body ColorGray
For Use WithStandard 19" Rack Cabinets
External Height - Metric310.4mm
External Width - Metric482.6mm
External Height - Imperial12.2"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
7U
Body Color
Gray
External Height - Metric
310.4mm
External Height - Imperial
12.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
