Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.190 |
| 5+ | $46.370 |
| 10+ | $44.220 |
| 25+ | $40.440 |
| 50+ | $39.550 |
Price for:Each
Minimum: 1
Multiple: 1
$54.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19010UNF
Newark Part No.97F9422
Technical Datasheet
Panel TypeRack Panel
Rack U Height6U
Panel MaterialAluminum
Body ColorUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric266.7mm
External Width - Metric482.6mm
External Height - Imperial10.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19010UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
6U
Body Color
Unfinished
External Height - Metric
266.7mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
