Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.840 |
| 5+ | $40.130 |
| 10+ | $37.450 |
| 25+ | $36.080 |
| 50+ | $33.920 |
| 100+ | $33.240 |
| 250+ | $32.560 |
Price for:Each
Minimum: 1
Multiple: 1
$46.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19008GY2Copy
Newark Part No.50F8509
Technical Datasheet
Panel TypeRack Panel
Rack U Height5U
Panel MaterialAluminum
Body ColorGray
For Use WithStandard 19" Rack Cabinets
External Height - Metric221.5mm
External Width - Metric482.6mm
External Height - Imperial8.7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19008GY2 is a Rack Panel made of aluminium with grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
5U
Body Color
Gray
External Height - Metric
221.5mm
External Height - Imperial
8.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
