Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBFS19031BK2Copy
Newark Part No.50H4981
Product RangePBFS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.900 |
| 5+ | $58.700 |
| 10+ | $57.500 |
| 25+ | $56.310 |
| 50+ | $55.110 |
Price for:Each
Minimum: 1
Multiple: 1
$59.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19031BK2Copy
Newark Part No.50H4981
Product RangePBFS Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height18U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond PBFS Series Racks & Rack Cabinets
External Height - Metric799mm
External Width - Metric483mm
External Height - Imperial31.47"
External Width - Imperial19"
Product RangePBFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Hammond PBFS Series Racks & Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
18U
Body Color
Black
External Height - Metric
799mm
External Height - Imperial
31.47"
Product Range
PBFS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
