Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoNWM18U2536SFLG
Newark Part No.25AM9443
Product RangeNWM Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,836.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,836.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoNWM18U2536SFLG
Newark Part No.25AM9443
Product RangeNWM Series
Technical Datasheet
Rack U Height18U
Enclosure MaterialSteel
Body ColorLight Gray
External Height - Metric989mm
External Width - Metric635mm
External Depth - Metric952mm
External Height - Imperial38.95"
External Width - Imperial25"
External Depth - Imperial37.49"
Panel Space Height - Metric-
Product RangeNWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
18U
Body Color
Light Gray
External Width - Metric
635mm
External Height - Imperial
38.95"
External Depth - Imperial
37.49"
Product Range
NWM Series
Enclosure Material
Steel
External Height - Metric
989mm
External Depth - Metric
952mm
External Width - Imperial
25"
Panel Space Height - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
